Part Details for PKB4418PIPLA by Flex Ltd
Overview of PKB4418PIPLA by Flex Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4418PIPLA
PKB4418PIPLA CAD Models
PKB4418PIPLA Part Data Attributes
|
PKB4418PIPLA
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4418PIPLA
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.44 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4418PIPLA
This table gives cross-reference parts and alternative options found for PKB4418PIPLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4418PIPLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKB4418PIPNBMLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PIPNBMLB |
PKB4418PIPNBM | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PIPNBM |
PKB4418PIPNBLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PIPNBLA |
PKB4418PIPNBLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PIPNBLB |
PKB4418PILA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PILA |
PKB4418PINB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PINB |
PKB4418PIPNBMLA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PIPNBMLA |
LES25A48-1V8 | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, | Vertiv Inc | PKB4418PIPLA vs LES25A48-1V8 |
PKB4418PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PINBLB |
PKB4418PI | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, 2.280 X 0.750 INCH, LOW PROFILE PACKAGE-8 | Flex Ltd | PKB4418PIPLA vs PKB4418PI |