Part Details for LF11201D/883 by National Semiconductor Corporation
Overview of LF11201D/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF11201D/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LF11201D/883-ND
|
DigiKey | IC SW SPST-NCX4 200OHM 16CDIP Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$17.1900 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, BIMOS, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$14.7600 / $17.3600 | Buy Now |
Part Details for LF11201D/883
LF11201D/883 CAD Models
LF11201D/883 Part Data Attributes
|
LF11201D/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF11201D/883
National Semiconductor Corporation
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LF11201D/883
This table gives cross-reference parts and alternative options found for LF11201D/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF11201D/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF13201D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | LF11201D/883 vs LF13201D |
LF11201D/883 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | LF11201D/883 vs LF11201D/883 |
LF13201N | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Multiplexer or Switch | National Semiconductor Corporation | LF11201D/883 vs LF13201N |
LF13201N | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | LF11201D/883 vs LF13201N |