| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/11401BGA | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, JFET, MBCY8 | LF255H vs JM38510/11401BGA |
| M38510/11401BGX | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | LF255H vs M38510/11401BGX |
| M38510/11401SGA | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | LF255H vs M38510/11401SGA |
| M38510/11401BGC | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | LF255H vs M38510/11401BGC |
| M38510/11401SGX | Analog Devices Inc | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | LF255H vs M38510/11401SGX |
| M38510/11401BGX | Micross Components | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | LF255H vs M38510/11401BGX |
| M38510/11401BGX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 | LF255H vs M38510/11401BGX |
| LF255H | Texas Instruments | Check for Price | OP-AMP, 6500uV OFFSET-MAX, 2.5MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8 | LF255H vs LF255H |
| JM38510/11401SGA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 | LF255H vs JM38510/11401SGA |
| M38510/11401BGX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBCY8 | LF255H vs M38510/11401BGX |
Part Details for LF255H by STMicroelectronics
Results Overview of LF255H by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF255H Information
LF255H by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LF255H by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF255H Part Data Attributes
|
|
LF255H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF255H
STMicroelectronics
Operational Amplifier, 8 Func, 6500uV Offset-Max, BIPolar, MBCY1
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | To-99, 8 Pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No |
Alternate Parts for LF255H
This table gives cross-reference parts and alternative options found for LF255H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF255H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.