-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low drop voltage regulator with inhibit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF33CPT-TRY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF33CPT-TRY
STMicroelectronics
Very low drop voltage regulator with inhibit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | TO-252, SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.019% | |
Load Regulation-Max | 0.019% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.447 V | |
Output Voltage1-Min | 3.153 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LF33CPT-TRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF33CPT-TRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV5500DT33RKG | LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | onsemi | LF33CPT-TRY vs NCV5500DT33RKG |
NCV4275ADT33RKG | Linear Voltage Regulator, LDO, 450 mA, with Reset 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL | onsemi | LF33CPT-TRY vs NCV4275ADT33RKG |
MIC5295-3.3YD | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | LF33CPT-TRY vs MIC5295-3.3YD |
TPS7A6133QKVURQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 125 | Texas Instruments | LF33CPT-TRY vs TPS7A6133QKVURQ1 |
MIC5295-3.0YD | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | LF33CPT-TRY vs MIC5295-3.0YD |
BD30KA5WFP-E2 | Fixed Positive LDO Regulator, 3V, CMOS, PSSO5, TO-252, 4 PIN | ROHM Semiconductor | LF33CPT-TRY vs BD30KA5WFP-E2 |
BA033CC0WFP-E2 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | ROHM Semiconductor | LF33CPT-TRY vs BA033CC0WFP-E2 |
BA30BC0WFP-E2 | Fixed Positive LDO Regulator, 3V, BIPolar, PSSO4, TO-252, 5 PIN | ROHM Semiconductor | LF33CPT-TRY vs BA30BC0WFP-E2 |
AN80P33RSP | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 3 PIN | Panasonic Electronic Components | LF33CPT-TRY vs AN80P33RSP |
NCP5500DT33RKG | LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL | onsemi | LF33CPT-TRY vs NCP5500DT33RKG |