Part Details for LF398D by Texas Instruments
Results Overview of LF398D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF398D Information
LF398D by Texas Instruments is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LF398D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Sample and Hold Circuit, 1 Func | 5875 |
|
RFQ |
US Tariff Estimator: LF398D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF398D Part Data Attributes
|
|
LF398D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF398D
Texas Instruments
Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Max | 25 µS | |
| Acquisition Time-Nom | 16 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SO(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |