| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF198H-SMD | Texas Instruments | Check for Price | SAMPLE AND HOLD AMPLIFIER, 10us ACQUISITION TIME, MBCY8 | LF398L vs LF198H-SMD |
| LF398H/NOPB | National Semiconductor Corporation | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar | LF398L vs LF398H/NOPB |
| LF198H | Rochester Electronics LLC | Check for Price | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | LF398L vs LF198H |
| 5962-8760801GA | Defense Logistics Agency | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 25us Acquisition Time, MBCY8 | LF398L vs 5962-8760801GA |
| LF198AL | Texas Instruments | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, BIFET, MBCY8 | LF398L vs LF198AL |
| LF198S | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, PDSO8 | LF398L vs LF198S |
| M38510/12501SGC | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | LF398L vs M38510/12501SGC |
| JL198SGA | National Semiconductor Corporation | Check for Price | Sample and Hold Circuit, 1 Func, Sample, BIPolar, MBCY8 | LF398L vs JL198SGA |
| LF198AH | Linear Technology | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 16us Acquisition Time, BIPolar, MBCY8 | LF398L vs LF198AH |
| LF198HMB | AMD | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8 | LF398L vs LF198HMB |
Part Details for LF398L by Texas Instruments
Results Overview of LF398L by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF398L Information
LF398L by Texas Instruments is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LF398L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, BIFET, MBCY8 | 5521 |
|
RFQ |
US Tariff Estimator: LF398L by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF398L Part Data Attributes
|
|
LF398L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF398L
Texas Instruments
Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, BIFET, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Hermetic Sealed, Metal Can, Mo-002ak, To-99, 8 Pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Max | 6 µS | |
| Acquisition Time-Nom | 4 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| JESD-30 Code | O-MBCY-W8 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN(UNSPEC) | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for LF398L
This table gives cross-reference parts and alternative options found for LF398L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.