| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF412CH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | LF412CH vs LF412CH |
Part Details for LF412CH by Texas Instruments
Results Overview of LF412CH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF412CH Information
LF412CH by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LF412CH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF412CH Part Data Attributes
|
|
LF412CH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF412CH
Texas Instruments
DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | , Can8,.2 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.025 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 |
Alternate Parts for LF412CH
This table gives cross-reference parts and alternative options found for LF412CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.