Part Details for LF80C51XXX by Matra MHS
Overview of LF80C51XXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF80C51XXX
LF80C51XXX CAD Models
LF80C51XXX Part Data Attributes
|
LF80C51XXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
LF80C51XXX
Matra MHS
Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LF80C51XXX
This table gives cross-reference parts and alternative options found for LF80C51XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF80C51XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS83C51RA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LF80C51XXX vs TS83C51RA |
Z86C2112FECRXXX | Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | LF80C51XXX vs Z86C2112FECRXXX |
J83C154FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | LF80C51XXX vs J83C154FXXX |
MJ80C52FXXX/B | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | LF80C51XXX vs MJ80C52FXXX/B |
AT89C51PC | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | LF80C51XXX vs AT89C51PC |
IV83C154DFXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | Matra MHS | LF80C51XXX vs IV83C154DFXXX |
LF80C154 | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44 | Matra MHS | LF80C51XXX vs LF80C154 |
IR80C52FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | LF80C51XXX vs IR80C52FXXX |
Z86E4012KSE | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, CDIP40, WINDOWED, HERMETIC SEALED, CERDIP-40 | Zilog Inc | LF80C51XXX vs Z86E4012KSE |
Z86E4012VSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | LF80C51XXX vs Z86E4012VSC |