Part Details for Z86C2112FECRXXX by Zilog Inc
Overview of Z86C2112FECRXXX by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z86C2112FECRXXX
Z86C2112FECRXXX CAD Models
Z86C2112FECRXXX Part Data Attributes
|
Z86C2112FECRXXX
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C2112FECRXXX
Zilog Inc
Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | FL(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 236 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Speed | 12 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C2112FECRXXX
This table gives cross-reference parts and alternative options found for Z86C2112FECRXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C2112FECRXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN83C51RC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | Z86C2112FECRXXX vs LN83C51RC |
MSM65511-RS | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | Z86C2112FECRXXX vs MSM65511-RS |
TS87C54-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | Z86C2112FECRXXX vs TS87C54-2 |
QD80C51BH-2 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | Z86C2112FECRXXX vs QD80C51BH-2 |
QD80C51FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40 | Matra MHS | Z86C2112FECRXXX vs QD80C51FXXX |
J83C154DFXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | Z86C2112FECRXXX vs J83C154DFXXX |
LF80C51XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | Matra MHS | Z86C2112FECRXXX vs LF80C51XXX |
AF80C154 | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44 | Matra MHS | Z86C2112FECRXXX vs AF80C154 |
P80C58-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | Z86C2112FECRXXX vs P80C58-2 |
LJ80C32 | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44 | Matra MHS | Z86C2112FECRXXX vs LJ80C32 |