| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF85CV5V | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 8.5V, 0.7V Dropout, BIPolar, PZFM5 | LF85ABV vs LF85CV5V |
| LF85CV | STMicroelectronics | Check for Price | Fixed Positive LDO Regulator, 8.5V, 0.7V Dropout, BIPolar, PSFM3 | LF85ABV vs LF85CV |
Part Details for LF85ABV by STMicroelectronics
Results Overview of LF85ABV by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF85ABV Information
LF85ABV by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LF85ABV by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LF85ABV Part Data Attributes
|
|
LF85ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF85ABV
STMicroelectronics
Fixed Positive LDO Regulator, 8.5V, 0.7V Dropout, BIPolar, PSFM3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | Lead Free, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.7 V | |
| Dropout Voltage1-Nom | 0.4 V | |
| Input Voltage Absolute-Max | 40 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 9.5 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Length | 10.2 Mm | |
| Line Regulation-Max | 0.042% | |
| Load Regulation-Max | 0.042% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 8.67 V | |
| Output Voltage1-Min | 8.33 V | |
| Output Voltage1-Nom | 8.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 19.35 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.5 Mm |
Alternate Parts for LF85ABV
This table gives cross-reference parts and alternative options found for LF85ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF85ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.