Part Details for LF85CDT by STMicroelectronics
Results Overview of LF85CDT by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF85CDT Information
LF85CDT by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LF85CDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4631 |
|
RFQ | ||
|
|
Quest Components | 72 |
|
$1.1705 / $2.3410 | Buy Now | |
|
|
ComSIT USA | VERY LOW DROP VOLTAGE REGULATOR WITH INHIBIT Fixed Positive LDO Regulator, 8.5V, 0.7V Dropout, BIPolar, PSSO2 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Greenchips | Date Code: N/A | 3000 |
|
RFQ | |
|
|
Vyrian | Active-Unconfirmed | 3273 |
|
RFQ |
US Tariff Estimator: LF85CDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LF85CDT
LF85CDT Part Data Attributes
|
|
LF85CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF85CDT
STMicroelectronics
Fixed Positive LDO Regulator, 8.5V, 0.7V Dropout, BIPolar, PSSO2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-252 | |
| Package Description | Lead Free, Dpak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.7 V | |
| Dropout Voltage1-Nom | 0.4 V | |
| Input Voltage Absolute-Max | 40 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 9.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.042% | |
| Load Regulation-Max | 0.042% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 8.84 V | |
| Output Voltage1-Min | 8.16 V | |
| Output Voltage1-Nom | 8.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP3H,.38,90TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 2.63 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.28 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 4% | |
| Width | 6.1 Mm |