Part Details for LFBK1005HS601-T by TAIYO YUDEN
Overview of LFBK1005HS601-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBK1005HS601-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 550mOhm DCR 0402 T/R RoHS: Compliant |
3300 In Stock |
|
$0.0400 / $0.1900 | Buy Now |
DISTI #
LFBK1005HS601-T
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 550 Milliohm, � 25% - Tape and Reel (Alt: LFBK1005HS601-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 550mOhm DCR 0402 T/R RoHS: Compliant |
3300 In Stock |
|
$0.0400 / $0.1900 | Buy Now |
Part Details for LFBK1005HS601-T
LFBK1005HS601-T CAD Models
LFBK1005HS601-T Part Data Attributes
|
LFBK1005HS601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LFBK1005HS601-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for LFBK1005HS601-T
This table gives cross-reference parts and alternative options found for LFBK1005HS601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFBK1005HS601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBK160808T-152Y-S | Ferrite Chip | Chilisin Electronics Corp | LFBK1005HS601-T vs SBK160808T-152Y-S |
CZB2BSTTE102P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | LFBK1005HS601-T vs CZB2BSTTE102P |
ACML-0402-600 | Data Line Filter, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | LFBK1005HS601-T vs ACML-0402-600 |
ABSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | LFBK1005HS601-T vs ABSJ00100505601Y00 |
BBSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | LFBK1005HS601-T vs BBSJ00100505601Y00 |
ACML-0603-470-T | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Abracon Corporation | LFBK1005HS601-T vs ACML-0603-470-T |
SHB-1M1005-471JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | LFBK1005HS601-T vs SHB-1M1005-471JT |
BBFY00100505301YHN | Ferrite Chip, 1 Function(s), 0.35A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | LFBK1005HS601-T vs BBFY00100505301YHN |
FCM2012HF-202T02 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), | TA-I Technology Co Ltd | LFBK1005HS601-T vs FCM2012HF-202T02 |
SZ1608K421TF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | LFBK1005HS601-T vs SZ1608K421TF |