Part Details for LFE9261-R by Delta Electronics Inc
Results Overview of LFE9261-R by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE9261-R Information
LFE9261-R by Delta Electronics Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
LFE9261-R Part Data Attributes
|
|
LFE9261-R
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LFE9261-R
Delta Electronics Inc
Datacom Transformer, LAN; 1000 BASE-T Application(s), 1CT:1CT; 1CT:1CT
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| Application | Lan; 1000 Base-T | |
| Height | 2.6 Mm | |
| Isolation Voltage | 1500 V | |
| Length | 17.75 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Primary Inductance | 350 µH | |
| Surface Mount | Yes | |
| Transformer Type | Datacom Transformer | |
| Turns Ratio (Np:Ns) | 1ct:1ct; 1ct:1ct | |
| Width | 16.26 Mm |