Part Details for LFSPXO009585BULK by IQD Frequency Products
Overview of LFSPXO009585BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO009585BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1080-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
183 In Stock |
|
$2.7194 / $4.3500 | Buy Now |
DISTI #
449-LFSPXO009585BULK
|
Mouser Electronics | Standard Clock Oscillators 12.0MHz 5.0 x 3.2 x 0.95mm RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3200 | Buy Now |
Part Details for LFSPXO009585BULK
LFSPXO009585BULK CAD Models
LFSPXO009585BULK Part Data Attributes:
|
LFSPXO009585BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009585BULK
IQD Frequency Products
CMOS Output Clock Oscillator, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.95mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO009585BULK
This table gives cross-reference parts and alternative options found for LFSPXO009585BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO009585BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM2Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO009585BULK vs VMEM2Q-B3D-12M7290000 |
VMP2-B3B-12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO009585BULK vs VMP2-B3B-12M000 |
VMEM5Q-B3D12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO009585BULK vs VMEM5Q-B3D12M729 |
VMEM5Q-B3B12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO009585BULK vs VMEM5Q-B3B12M729 |
KC3225A12.0000C30E00 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | LFSPXO009585BULK vs KC3225A12.0000C30E00 |
VCC1-B3R-12M5000000 | CMOS Output Clock Oscillator, 12.5MHz Nom | Microchip Technology Inc | LFSPXO009585BULK vs VCC1-B3R-12M5000000 |
VMEM3Q-B3B-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO009585BULK vs VMEM3Q-B3B-12M7290000 |
VMEM5Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO009585BULK vs VMEM5Q-B3D-12M7290000 |
VMEM5Q-B3B12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO009585BULK vs VMEM5Q-B3B12M000 |
SM7745HESV-12.0M | CMOS Output Clock Oscillator, 12MHz Nom, LEAD FREE, LEADLESS, CERAMIC PACKAGE-4 | Pletronics Inc | LFSPXO009585BULK vs SM7745HESV-12.0M |