Part Details for LFTHNET by NXP Semiconductors
Results Overview of LFTHNET by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFTHNET Information
LFTHNET by NXP Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LFTHNET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LFTHNET-ND
|
DigiKey | HARDWARE 0.8MM 64-PIN QFP Min Qty: 1 Container: Bulk |
0 Bulk |
|
$392.7000 | Buy Now |
|
DISTI #
LFTHNET
|
Avnet Americas | QFP Socket Set 0.8mm Pitch 64-Pin - Boxed Product (Development Kits) (Alt: LFTHNET) COO: XX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$384.8460 / $392.7000 | Buy Now |
|
DISTI #
771-LFTHNET
|
Mouser Electronics | Sockets & Adapters 64 PIN 0.8MM QFP Surface Mount Socket Set RoHS: Compliant | 0 |
|
$392.7000 | Order Now |
|
|
NXP Semiconductors | 64 PIN 0.8MM QFP Surface Mount Socket Set, RoHS: Not Compliant pbFree: No | Pending Stock |
|
$300.0000 | Buy Now |