Part Details for LG200M1800BP3-3550 by YAGEO Corporation
Overview of LG200M1800BP3-3550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Part Details for LG200M1800BP3-3550
LG200M1800BP3-3550 CAD Models
LG200M1800BP3-3550 Part Data Attributes
|
LG200M1800BP3-3550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG200M1800BP3-3550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.8 mA | |
Length | 50 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3150 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG200M1800BP3-3550
This table gives cross-reference parts and alternative options found for LG200M1800BP3-3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG200M1800BP3-3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ201VNN182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | LG200M1800BP3-3550 vs ELXQ201VNN182MA50S |
1182MCM3550LHN4110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG200M1800BP3-3550 vs 1182MCM3550LHN4110 |
ELXM201VND182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | LG200M1800BP3-3550 vs ELXM201VND182MA50S |
188LMX200M2EH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LG200M1800BP3-3550 vs 188LMX200M2EH |
LG200M1800BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG200M1800BP3-3550 vs LG200M1800BP343550 |
EGG188M200AT6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LG200M1800BP3-3550 vs EGG188M200AT6AA |
2182MCM3550LHN2110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG200M1800BP3-3550 vs 2182MCM3550LHN2110 |
1182MCM3550LHN3110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG200M1800BP3-3550 vs 1182MCM3550LHN3110 |
ELXQ201VRD182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | LG200M1800BP3-3550 vs ELXQ201VRD182MA50S |
2182MCM3550LHN1110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG200M1800BP3-3550 vs 2182MCM3550LHN1110 |