Part Details for LG250M0820BPF-3535 by YAGEO Corporation
Overview of LG250M0820BPF-3535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG250M0820BPF-3535
LG250M0820BPF-3535 CAD Models
LG250M0820BPF-3535 Part Data Attributes
|
LG250M0820BPF-3535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG250M0820BPF-3535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2100 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG250M0820BPF-3535
This table gives cross-reference parts and alternative options found for LG250M0820BPF-3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG250M0820BPF-3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA251VSN821MA35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG250M0820BPF-3535 vs ECHA251VSN821MA35M |
EGG827M250AT3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LG250M0820BPF-3535 vs EGG827M250AT3AA |
250VXR820MSN35X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LG250M0820BPF-3535 vs 250VXR820MSN35X35 |
250VXR820MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LG250M0820BPF-3535 vs 250VXR820MEFCSN35X35 |
ELXQ251LIN821MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LG250M0820BPF-3535 vs ELXQ251LIN821MA35S |
250MXC820MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LG250M0820BPF-3535 vs 250MXC820MOOESN35X35 |
MAL215973821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG250M0820BPF-3535 vs MAL215973821E3 |