Part Details for LG3330-KNE9085 by Siemens
Overview of LG3330-KNE9085 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LG3330-KNE9085
LG3330-KNE9085 CAD Models
LG3330-KNE9085 Part Data Attributes
|
LG3330-KNE9085
Siemens
Buy Now
Datasheet
|
Compare Parts:
LG3330-KNE9085
Siemens
Single Color LED, Green, Colorless Clear, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 28.15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for LG3330-KNE9085
This table gives cross-reference parts and alternative options found for LG3330-KNE9085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG3330-KNE9085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG3330-KNE7501 | Single Color LED, Green, Colorless Clear, T-1, 3mm | Siemens | LG3330-KNE9085 vs LG3330-KNE7501 |
LG3330-KNE7898 | Single Color LED, Green, Colorless Clear, T-1, 3mm | Siemens | LG3330-KNE9085 vs LG3330-KNE7898 |
LG3330-KNE7504 | Single Color LED, Green, Colorless Clear, T-1, 3mm | Siemens | LG3330-KNE9085 vs LG3330-KNE7504 |
LG3330-KNE7507 | Single Color LED, Green, Colorless Clear, T-1, 3mm | Siemens | LG3330-KNE9085 vs LG3330-KNE7507 |
LG3330-KN | Single Color LED, Green, Colorless Clear, T-1, 3mm | Siemens | LG3330-KNE9085 vs LG3330-KN |
LG3330-KNE7505 | Single Color LED, Green, Colorless Clear, T-1, 3mm | Siemens | LG3330-KNE9085 vs LG3330-KNE7505 |
LG3330-KNE7858 | Single Color LED, Green, Colorless Clear, T-1, 3mm | Siemens | LG3330-KNE9085 vs LG3330-KNE7858 |
LG3330-KNE7506 | Single Color LED, Green, Colorless Clear, T-1, 3mm | Siemens | LG3330-KNE9085 vs LG3330-KNE7506 |