Part Details for LGF200_50ML by Electrolube
Results Overview of LGF200_50ML by Electrolube
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LGF200_50ML Information
LGF200_50ML by Electrolube is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10074595-050MLF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body, S/D(68Pins), R/A, 5V, 5mm s/o, non-Eject, Low Cost Version | |
| 863093C50MLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Metalized Plastic Hood for 50 position connector. | |
| 52599-550MLF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject, low cost version |
Price & Stock for LGF200_50ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AN3538
|
Newark | Liquid Gap Filler, Silicone, 50Ml, |Electrolube LGF200_50ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$30.8500 / $47.7000 | Buy Now |