Part Details for LGR971-KN-1 by OSRAM Opto Semiconductors
Overview of LGR971-KN-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGR971-KN-1
LGR971-KN-1 CAD Models
LGR971-KN-1 Part Data Attributes:
|
LGR971-KN-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LGR971-KN-1
OSRAM Opto Semiconductors
Single Color LED, Green, Colorless Diffused, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Min | 0.0071 cd | |
Luminous Intensity-Nom | 26.05 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 572 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 160 deg |
Alternate Parts for LGR971-KN-1
This table gives cross-reference parts and alternative options found for LGR971-KN-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR971-KN-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q62702P5179 | Single Color LED, Green, Colorless Diffused, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | OSRAM Opto Semiconductors | LGR971-KN-1 vs Q62702P5179 |
LGR971-KN-1-0-20-R18 | SINGLE COLOR LED, GREEN, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | OSRAM GmbH | LGR971-KN-1 vs LGR971-KN-1-0-20-R18 |
LGR971 | Single Color LED, Green, Colorless Diffused, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LGR971-KN-1 vs LGR971 |
LGR971-KN-1-0-20-R18 | Single Color LED, Green, Colorless Diffused, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | OSRAM Opto Semiconductors | LGR971-KN-1 vs LGR971-KN-1-0-20-R18 |
LGR971-KN-1 | SINGLE COLOR LED, GREEN, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, SMT, 2 PIN | OSRAM GmbH | LGR971-KN-1 vs LGR971-KN-1 |
LGR971 | SINGLE COLOR LED, GREEN, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | LGR971-KN-1 vs LGR971 |
Q62702P5179 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LGR971-KN-1 vs Q62702P5179 |