Part Details for LGT672-MQ by Siemens
Overview of LGT672-MQ by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGT672-MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, GREEN, 2.4 mm | 1600 |
|
$0.6900 / $1.9715 | Buy Now |
Part Details for LGT672-MQ
LGT672-MQ CAD Models
LGT672-MQ Part Data Attributes
|
LGT672-MQ
Siemens
Buy Now
Datasheet
|
Compare Parts:
LGT672-MQ
Siemens
Single Color LED, Green, Colorless Clear, 2.4mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 70.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LGT672-MQ
This table gives cross-reference parts and alternative options found for LGT672-MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGT672-MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGT672-P-E-7510 | Single Color LED, Green, Colorless Clear, 2.4mm | Siemens | LGT672-MQ vs LGT672-P-E-7510 |
LGT672-MQ-E-7510 | Single Color LED, Green, Colorless Clear, 2.4mm | Siemens | LGT672-MQ vs LGT672-MQ-E-7510 |
LGT672-N-E-7510 | Single Color LED, Green, Colorless Clear, 2.4mm | Siemens | LGT672-MQ vs LGT672-N-E-7510 |