Part Details for LGT679-E1G2-1-Z by OSRAM Opto Semiconductors
Overview of LGT679-E1G2-1-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Part Details for LGT679-E1G2-1-Z
LGT679-E1G2-1-Z CAD Models
LGT679-E1G2-1-Z Part Data Attributes
|
LGT679-E1G2-1-Z
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LGT679-E1G2-1-Z
OSRAM Opto Semiconductors
Single Color LED, Green, Colorless Clear, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 1.755 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 572 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LGT679-E1G2-1-Z
This table gives cross-reference parts and alternative options found for LGT679-E1G2-1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGT679-E1G2-1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGT679-E1G2-1-0-2-R18 | Single Color LED, Green, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LGT679-E1G2-1-Z vs LGT679-E1G2-1-0-2-R18 |
LGT679-E1G2-1 | Single Color LED, Green, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LGT679-E1G2-1-Z vs LGT679-E1G2-1 |
LGT679-E1G2-1-0-2-R18 | SINGLE COLOR LED, GREEN, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM GmbH | LGT679-E1G2-1-Z vs LGT679-E1G2-1-0-2-R18 |