Part Details for LGW2G271MELB35 by Nichicon Corporation
Overview of LGW2G271MELB35 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2G271MELB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4794
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2G271MELB35 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.6100 | Buy Now |
DISTI #
493-8553-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
197 In Stock |
|
$3.2698 / $5.8900 | Buy Now |
DISTI #
647-LGW2G271MELB35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 270uF Snap-In RoHS: Compliant | 0 |
|
$3.3300 / $3.8700 | Order Now |
DISTI #
LGW2G271MELB35
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 400VDC, Ø30x35mm, ±20% Min Qty: 50 | 0 |
|
$4.2800 / $4.8500 | RFQ |
|
Ameya Holding Limited | CAP ALUM 270UF 20% 400V SNAP | 16600 |
|
RFQ |
Part Details for LGW2G271MELB35
LGW2G271MELB35 CAD Models
LGW2G271MELB35 Part Data Attributes
|
LGW2G271MELB35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2G271MELB35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.98 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2120 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2G271MELB35
This table gives cross-reference parts and alternative options found for LGW2G271MELB35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2G271MELB35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G271MELB35 vs 400MXC270MEFCSN30X35 |
ECHA401VSN271MR35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGW2G271MELB35 vs ECHA401VSN271MR35M |
400NXG270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | LGW2G271MELB35 vs 400NXG270MEFCSN30X35 |
400VXS270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G271MELB35 vs 400VXS270MEFCSN30X35 |
ECOS2GB271DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGW2G271MELB35 vs ECOS2GB271DA |
400VXG270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LGW2G271MELB35 vs 400VXG270MEFCSN30X35 |
EETEE2G271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGW2G271MELB35 vs EETEE2G271KJ |
HL2G277M30035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGW2G271MELB35 vs HL2G277M30035HA |
400MXC270MSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G271MELB35 vs 400MXC270MSN30X35 |
381LX271M400K032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | LGW2G271MELB35 vs 381LX271M400K032D |