Part Details for LH0032ACG by Texas Instruments
Overview of LH0032ACG by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH0032ACG
LH0032ACG CAD Models
LH0032ACG Part Data Attributes
|
LH0032ACG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH0032ACG
Texas Instruments
OP-AMP, 7000uV OFFSET-MAX, 70MHz BAND WIDTH, MBCY12, METAL CAN-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QIP, QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 710 | |
Wideband | YES |
Alternate Parts for LH0032ACG
This table gives cross-reference parts and alternative options found for LH0032ACG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0032ACG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0032ACG | IC OP-AMP, 7000 uV OFFSET-MAX, 70 MHz BAND WIDTH, MBCY12, METAL CAN-12, Operational Amplifier | National Semiconductor Corporation | LH0032ACG vs LH0032ACG |
5962-8778401XA | Operational Amplifier, 1 Func, 10000uV Offset-Max, CAN-12 | Elantec (RETIRED) | LH0032ACG vs 5962-8778401XA |
LH0032AG | IC OP-AMP, 5000 uV OFFSET-MAX, 70 MHz BAND WIDTH, MBCY12, METAL CAN-12, Operational Amplifier | National Semiconductor Corporation | LH0032ACG vs LH0032AG |
AD841KH | IC OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | LH0032ACG vs AD841KH |
LH0032AG | OP-AMP, 5000uV OFFSET-MAX, 70MHz BAND WIDTH, MBCY12, METAL CAN-12 | Texas Instruments | LH0032ACG vs LH0032AG |
LH0032C | OP-AMP, 20000uV OFFSET-MAX, MBCY12 | Texas Instruments | LH0032ACG vs LH0032C |