Part Details for LH1510AAB by Siemens
Overview of LH1510AAB by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LH1510AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 222 |
|
$1.7160 / $3.9600 | Buy Now |
Part Details for LH1510AAB
LH1510AAB CAD Models
LH1510AAB Part Data Attributes
|
LH1510AAB
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1510AAB
Siemens
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 3.75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1510AAB
This table gives cross-reference parts and alternative options found for LH1510AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1510AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7241-AT5-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1510AAB vs PS7241-AT5-F3 |
PS7160L-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1510AAB vs PS7160L-1A-E4-A |
PS7122AL-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1510AAB vs PS7122AL-1A-E4-A |
LH1510AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1510AAB vs LH1510AT |
LH1535AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1510AAB vs LH1535AT |
TLP596G(IFT2) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1510AAB vs TLP596G(IFT2) |
LH1525AAB | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1510AAB vs LH1525AAB |
PS7142L-2A-E4-A | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Renesas Electronics Corporation | LH1510AAB vs PS7142L-2A-E4-A |
PS710E-1A-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | LH1510AAB vs PS710E-1A-A |
LH1529AAC | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1510AAB vs LH1529AAC |