LH1512BACTR
Description: Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SMD, 8 PIN

Overview of LH1512BACTR by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LH1512BACTR by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # LH1512BACTRCT-ND
DigiKey RELAY SPST-NO/NC 200MA 0-200V Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.6200
  • 10 $4.9100
  • 25 $4.6528
  • 50 $4.4672
  • 100 $4.2889
  • 250 $4.0642
  • 500 $3.9021
  • 1,000 $3.2946
  • 3,000 $3.2358
$3.2358 / $5.6200 Buy Now

CAD Models for LH1512BACTR by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LH1512BACTR by Vishay Semiconductors

LH1512BACTR
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
ROHS COMPLIANT, SMD, 8 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.05 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Number of Elements
2
On-State Current-Max
0.2 A
On-state Resistance-Max
15 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. LH1512BACTR
    Vishay Semiconductors
    Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SMD, 8 PIN
    VS

Related Parts for LH1512BACTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH1512BACTR by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH1512BACTR by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of LH1512BACTR would you like to use for your alert(s)?
  • Please alert me when LH1512BACTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH1512BACTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH1512BACTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH1512BACTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH1512BACTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH1512BACTR by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: