Part Details for LH1525ACD by Siemens
Overview of LH1525ACD by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LH1525ACD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1516 |
|
$18.0000 / $24.0000 | Buy Now |
Part Details for LH1525ACD
LH1525ACD CAD Models
LH1525ACD Part Data Attributes:
|
LH1525ACD
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1525ACD
Siemens
Transistor Output SSR, 1-Channel, 1500V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.11 A | |
On-state Resistance-Max | 33 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1525ACD
This table gives cross-reference parts and alternative options found for LH1525ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1525ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7141L-2A-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1525ACD vs PS7141L-2A-A |
TLP227G(D4) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | LH1525ACD vs TLP227G(D4) |
LH1519AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1525ACD vs LH1519AT |
TLP595B | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1525ACD vs TLP595B |
PS7200K-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1525ACD vs PS7200K-1A-E4-A |
LH1503AB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1525ACD vs LH1503AB |
PS7211-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1525ACD vs PS7211-2A-F3 |
PS7160L-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1525ACD vs PS7160L-1A-E3-A |
PS7160L-2A-E3-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | NEC Electronics Group | LH1525ACD vs PS7160L-2A-E3-A |
PS7241-1C-F4 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1525ACD vs PS7241-1C-F4 |