Part Details for LH21256-15 by Sharp Corp
Overview of LH21256-15 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LH21256-15
LH21256-15 CAD Models
LH21256-15 Part Data Attributes
|
LH21256-15
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH21256-15
Sharp Corp
Page Mode DRAM, 256KX1, 150ns, NMOS, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LH21256-15
This table gives cross-reference parts and alternative options found for LH21256-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH21256-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P21256-15 | Page Mode DRAM, 256KX1, 150ns, MOS, PDIP16 | Intel Corporation | LH21256-15 vs P21256-15 |
KM41256-15P | Page Mode DRAM, 256KX1, 150ns, MOS, PDIP16 | Samsung Semiconductor | LH21256-15 vs KM41256-15P |
MCM6256BP15 | 256KX1 PAGE MODE DRAM, 150ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Motorola Mobility LLC | LH21256-15 vs MCM6256BP15 |
5962-01-270-0685 | IC,DRAM,PAGE MODE,256KX1,MOS,DIP,16PIN,PLASTIC | Texas Instruments | LH21256-15 vs 5962-01-270-0685 |
5962-01-270-0685 | IC,DRAM,PAGE MODE,256KX1,MOS,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | LH21256-15 vs 5962-01-270-0685 |