Part Details for LH5332P00N by Sharp Corp
Overview of LH5332P00N by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LH5332P00N
LH5332P00N CAD Models
LH5332P00N Part Data Attributes
|
LH5332P00N
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5332P00N
Sharp Corp
MASK ROM, 4MX8, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.600 INCH, PLASTIC, SOP-44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.2 mm |
Alternate Parts for LH5332P00N
This table gives cross-reference parts and alternative options found for LH5332P00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5332P00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N6C1200C-TE12 | MASK ROM, 4MX8, 120ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | LH5332P00N vs K3N6C1200C-TE12 |
K3N6C1200C-TC12 | MASK ROM, 4MX8, 120ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | LH5332P00N vs K3N6C1200C-TC12 |
GM23C32000AFW-12 | MASK ROM, 4MX8, 120ns, CMOS, PDSO44, | LG Semicon Co Ltd | LH5332P00N vs GM23C32000AFW-12 |
GM23C32000FW-12 | MASK ROM, 4MX8, 120ns, CMOS, PDSO44, | Goldstar Electron Co Ltd | LH5332P00N vs GM23C32000FW-12 |