Part Details for LH534R00ASR by Sharp Corp
Overview of LH534R00ASR by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LH534R00ASR
LH534R00ASR CAD Models
LH534R00ASR Part Data Attributes:
|
LH534R00ASR
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH534R00ASR
Sharp Corp
MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.2 mm |
Alternate Parts for LH534R00ASR
This table gives cross-reference parts and alternative options found for LH534R00ASR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH534R00ASR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C4000DG-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | LH534R00ASR vs KM23C4000DG-12 |
TC534000CF | IC 512K X 8 MASK PROM, 120 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM | Toshiba America Electronic Components | LH534R00ASR vs TC534000CF |
GM23C4000AFW-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, | LG Semicon Co Ltd | LH534R00ASR vs GM23C4000AFW-12 |
KM23C4000HG-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LH534R00ASR vs KM23C4000HG-12 |
MX23C4000MC-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.450 INCH, MO-099, SOP-32 | Macronix International Co Ltd | LH534R00ASR vs MX23C4000MC-12 |
MSM534001B-GS-K | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | LH534R00ASR vs MSM534001B-GS-K |
KM23C4001BG-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LH534R00ASR vs KM23C4001BG-12 |
HM23C4002AM-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Hualon Microelectronics Corp | LH534R00ASR vs HM23C4002AM-12 |
KM23C4001HG-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LH534R00ASR vs KM23C4001HG-12 |
UPD23C4001EJGW-XXX | MASK ROM, 512KX8, 120ns, MOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | NEC Electronics Group | LH534R00ASR vs UPD23C4001EJGW-XXX |