Part Details for TC534000CF by Toshiba America Electronic Components
Overview of TC534000CF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC534000CF
TC534000CF CAD Models
TC534000CF Part Data Attributes
|
TC534000CF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC534000CF
Toshiba America Electronic Components
IC 512K X 8 MASK PROM, 120 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.7 mm |
Alternate Parts for TC534000CF
This table gives cross-reference parts and alternative options found for TC534000CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC534000CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY23C04000S-120 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.500 INCH, PLASTIC, SOP-32 | SK Hynix Inc | TC534000CF vs HY23C04000S-120 |
UPD23C4001EJGW-XXX | MASK ROM, 512KX8, 120ns, MOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | NEC Electronics Group | TC534000CF vs UPD23C4001EJGW-XXX |
KM23C4000HG-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | TC534000CF vs KM23C4000HG-12 |
HY234000G-120 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | SK Hynix Inc | TC534000CF vs HY234000G-120 |
K3N3C3000D-GC120 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | TC534000CF vs K3N3C3000D-GC120 |
KM23C4001HG-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | TC534000CF vs KM23C4001HG-12 |
MSM534001CGS-K | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, SOP-32 | OKI Electric Industry Co Ltd | TC534000CF vs MSM534001CGS-K |
KM23C4001BG-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | TC534000CF vs KM23C4001BG-12 |
GM23C4000AFW-12 | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, | LG Semicon Co Ltd | TC534000CF vs GM23C4000AFW-12 |
LH534R00BN | MASK ROM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Sharp Corp | TC534000CF vs LH534R00BN |