Part Details for LH53V32500AN by Sharp Corp
Overview of LH53V32500AN by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for LH53V32500AN
LH53V32500AN CAD Models
LH53V32500AN Part Data Attributes
|
LH53V32500AN
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH53V32500AN
Sharp Corp
MASK ROM, 4MX8, 150ns, CMOS, PDSO44, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | SOP-44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | CONFIGURABLE AS 2M X 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.2 mm |
Alternate Parts for LH53V32500AN
This table gives cross-reference parts and alternative options found for LH53V32500AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH53V32500AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C32005BG-12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | LH53V32500AN vs KM23C32005BG-12 |
KM23V32005BG-12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | LH53V32500AN vs KM23V32005BG-12 |
K3N6C1500C-TE15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | LH53V32500AN vs K3N6C1500C-TE15 |
MR533252J-XXMA | MASK ROM, 2MX16, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 | LAPIS Semiconductor Co Ltd | LH53V32500AN vs MR533252J-XXMA |
UPD23C32000LG5-XXX-7JF | MASK ROM, 4MX8, 140ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | LH53V32500AN vs UPD23C32000LG5-XXX-7JF |
LH5332500N-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Sharp Corp | LH53V32500AN vs LH5332500N-15 |
K3N6V1000E-TC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | LH53V32500AN vs K3N6V1000E-TC10 |
AM29F032B150SI | 4MX8 FLASH 5V PROM, 150ns, PDSO44, SOP-44 | AMD | LH53V32500AN vs AM29F032B150SI |
MX29LV320MTMC-70R | Flash, 2MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | LH53V32500AN vs MX29LV320MTMC-70R |
K3N6V1000F-GC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | LH53V32500AN vs K3N6V1000F-GC100 |