Part Details for LH543620P-20 by Sharp Corp
Overview of LH543620P-20 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LH543620P-20
LH543620P-20 CAD Models
LH543620P-20 Part Data Attributes:
|
LH543620P-20
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH543620P-20
Sharp Corp
FIFO, 1KX36, Synchronous, CMOS, PQFP132, 0.950 X 0.950 INCH, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | BQFP, | |
Reach Compliance Code | unknown | |
Additional Feature | RETRANSMIT | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 36864 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Characteristics | TOTEM POLE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for LH543620P-20
This table gives cross-reference parts and alternative options found for LH543620P-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH543620P-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS723651-40PF | FIFO, 2KX36, 40ns, Synchronous, CMOS, PQFP132, | Quality Semiconductor Inc | LH543620P-20 vs QS723651-40PF |
SN74ACT3622-15PQG4 | 256 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 | Texas Instruments | LH543620P-20 vs SN74ACT3622-15PQG4 |
IDT72V3632L10PQFG | FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH543620P-20 vs IDT72V3632L10PQFG |
SN74ACT3651-30PQR | 2KX36 OTHER FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | LH543620P-20 vs SN74ACT3651-30PQR |
IDT72V3651L20PQF9 | FIFO, 2KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH543620P-20 vs IDT72V3651L20PQF9 |
SN74ACT3642-20PQR | 1KX36 BI-DIRECTIONAL FIFO, 13ns, PQFP132, PLASTIC, QFP-132 | Texas Instruments | LH543620P-20 vs SN74ACT3642-20PQR |
723651L15PQF9 | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH543620P-20 vs 723651L15PQF9 |
LH543621P-18 | FIFO, 2KX36, 13ns, Synchronous, MOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | LH543620P-20 vs LH543621P-18 |
IDT723642L20PQFI | FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH543620P-20 vs IDT723642L20PQFI |
IDT72V3642L12PQF9 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | LH543620P-20 vs IDT72V3642L12PQF9 |