Part Details for LH5492U-25 by Sharp Corp
Overview of LH5492U-25 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LH5492U-25
LH5492U-25 CAD Models
LH5492U-25 Part Data Attributes
|
LH5492U-25
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5492U-25
Sharp Corp
FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | TOTEM POLE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for LH5492U-25
This table gives cross-reference parts and alternative options found for LH5492U-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5492U-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS1-67204L-45SHXXX | FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 | Matra MHS | LH5492U-25 vs CMS1-67204L-45SHXXX |
SN74ACT7204L20RJ | 4KX9 OTHER FIFO, PQCC32, PLASTIC, LCC-32 | Texas Instruments | LH5492U-25 vs SN74ACT7204L20RJ |
LH5493U-30 | FIFO, 4KX9, Synchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | LH5492U-25 vs LH5493U-30 |
CY7C454-14JI | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | LH5492U-25 vs CY7C454-14JI |
CMS1-67204L-25SHXXX | FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32 | Matra MHS | LH5492U-25 vs CMS1-67204L-25SHXXX |
AMS1-67204V-45SHXXX | FIFO, 4KX9, 45ns, Asynchronous, CMOS, PQCC32 | Matra MHS | LH5492U-25 vs AMS1-67204V-45SHXXX |
MS76493-25JC | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | LH5492U-25 vs MS76493-25JC |
QS72241-35JR | FIFO, 4KX9, 20ns, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | LH5492U-25 vs QS72241-35JR |
IDT72141S80J8 | FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH5492U-25 vs IDT72141S80J8 |
MT52C4K9A1EJ-20ITTR | FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | LH5492U-25 vs MT52C4K9A1EJ-20ITTR |