Part Details for LHR974-LP-1-0-20-R18 by OSRAM GmbH
Overview of LHR974-LP-1-0-20-R18 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHR974-LP-1-0-20-R18
LHR974-LP-1-0-20-R18 CAD Models
LHR974-LP-1-0-20-R18 Part Data Attributes:
|
LHR974-LP-1-0-20-R18
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LHR974-LP-1-0-20-R18
OSRAM GmbH
SINGLE COLOR LED, HYPER RED, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 41.1 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 160 deg |
Alternate Parts for LHR974-LP-1-0-20-R18
This table gives cross-reference parts and alternative options found for LHR974-LP-1-0-20-R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHR974-LP-1-0-20-R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHR974-LP-1-0-20-R18 | Single Color LED, Hyper Red, Colorless Diffused, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | OSRAM Opto Semiconductors | LHR974-LP-1-0-20-R18 vs LHR974-LP-1-0-20-R18 |
LHR974-LP-1 | Single Color LED, Hyper Red, Colorless Diffused, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | OSRAM Opto Semiconductors | LHR974-LP-1-0-20-R18 vs LHR974-LP-1 |
LHR974-LP-1 | SINGLE COLOR LED, HYPER RED, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | OSRAM GmbH | LHR974-LP-1-0-20-R18 vs LHR974-LP-1 |
Q62702P5182 | Visible LED, SINGLE COLOR LED | OSRAM GmbH | LHR974-LP-1-0-20-R18 vs Q62702P5182 |
Q62702P5182 | Single Color LED, Hyper Red, Colorless Diffused, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 0805, 2 PIN | OSRAM Opto Semiconductors | LHR974-LP-1-0-20-R18 vs Q62702P5182 |