-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Accelerometer, 12 Pin, Plastic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS2DH12TR by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC1092
|
Newark | Consumer Mems Rohs Compliant: Yes |Stmicroelectronics LIS2DH12TR RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 56000 |
|
$0.8510 / $1.0300 | Buy Now |
|
DISTI #
55X2944
|
Newark | Mems Accelerometer, 3-Axis, Digital, X, Y, Z, 2G, 4G, 8G, 16G, Lga, 3.6 V, 1.71 V |Stmicroelectronics LIS2DH12TR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-14851-1-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 12LGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
81588 In Stock |
|
$0.7910 / $1.3800 | Buy Now |
|
DISTI #
LIS2DH12TR
|
Avnet Americas | Accelerometer Triple ?2/?4/?8/?16g 1.71V to 3.6V 1mg/digit to 192mg/digit 12-Pin LGA T/R - Tape and Reel (Alt: LIS2DH12TR) COO: Malta RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 56000 |
|
$0.6625 / $0.7067 | Buy Now |
|
DISTI #
511-LIS2DH12TR
|
Mouser Electronics | Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis ", RoHS: Compliant | 19714 |
|
$0.7910 / $1.3800 | Buy Now |
|
|
STMicroelectronics | MEMS digital output motion sensor: ultralow-power high-performance 3-axis ", femto", accelerometer COO: Italy RoHS: Compliant Min Qty: 1 | 22809 |
|
$0.8900 / $1.3500 | Buy Now |
|
|
Future Electronics | 2 x 2 x 1 mm 12 Bit ±2g/4g/8g/16g I2C/SPI 3 Axis Digital Accelerometer - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
|
Future Electronics | 2 x 2 x 1 mm 12 Bit ±2g/4g/8g/16g I2C/SPI 3 Axis Digital Accelerometer - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
|
Bristol Electronics | 18580 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 546 |
|
$0.5250 / $1.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
LIS2DH12TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS2DH12TR
STMicroelectronics
Accelerometer, 12 Pin, Plastic
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lga-12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Seated Hgt Max | |
| Body Breadth | 2 Mm | |
| Body Height | 1 Mm | |
| Body Length or Diameter | 2 Mm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0.18-1.62v | |
| Output Type | Digital Voltage | |
| Package Body Material | Plastic | |
| Package Equivalence Code | LCC12,.08SQ,20 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Accelerometer | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for LIS2DH12TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS2DH12TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LIS2DH12 | STMicroelectronics | Check for Price | MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer | LIS2DH12TR vs LIS2DH12 |
The recommended power-on sequence is to apply VDDIO before VDD. This ensures that the internal voltage regulators are properly powered up.
To configure the LIS2DH12TR for low-power mode, set the LPEN bit in the CTRL_REG1 register to 1. This reduces the current consumption to approximately 10 μA.
The self-test feature is used to verify the integrity of the sensor's mechanical structure and the analog-to-digital converter (ADC). It applies a known stimulus to the sensor and checks the output to ensure it is within expected limits.
The output data from the LIS2DH12TR is a 16-bit, two's complement value representing the acceleration in each axis (x, y, z). The data is scaled according to the selected full-scale range (FSR) and can be converted to units of g (gravity) using the sensitivity value provided in the datasheet.
The maximum frequency of the data output from the LIS2DH12TR depends on the ODR (output data rate) setting. The maximum ODR is 1344 Hz, but it can be set to lower frequencies such as 50 Hz, 100 Hz, or 200 Hz, depending on the application requirements.