Part Details for LL01CR-DG30L-M2 (FOR MCE) ROHS by LedLink Optics
Results Overview of LL01CR-DG30L-M2 (FOR MCE) ROHS by LedLink Optics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL01CR-DG30L-M2 (FOR MCE) ROHS Information
LL01CR-DG30L-M2 (FOR MCE) ROHS by LedLink Optics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD80C187-12/B | Rochester Electronics LLC | 80C187 - Math Coprocessor for 80C186 | |
| MD80C187-10/B | Rochester Electronics LLC | 80C187 - Math Coprocessor for 80C186 | |
| MD8284A/B | Rochester Electronics LLC | 8284A - Clock Generator and Driver for 8066, 8088 Processors |
Price & Stock for LL01CR-DG30L-M2 (FOR MCE) ROHS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LENS-LL-01-CR-DG30L-M2
|
Maritex | Lens for LED high power, angle: 30 do 40 degrees , Number of LEDs: 1, Dimensions: round 28.8mm, Height: 18mm, material: PMMA, PC, Fastening: glue Min Qty: 1 Package Multiple: 1 | 87 |
|
$1.1660 / $1.3020 | Buy Now |