Part Details for LL043-01SP-01SP-0610 by Samtec Inc
Results Overview of LL043-01SP-01SP-0610 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL043-01SP-01SP-0610 Information
LL043-01SP-01SP-0610 by Samtec Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10125837-001SPGLF | Amphenol Communications Solutions | 10125837-001SPGLF-SMALL MOQ VERSION | |
| 10125836-04-001SP | Amphenol Communications Solutions | 10125836-04-001SP-SMALL MOQ VERSION | |
| 10125836-06-001SP | Amphenol Communications Solutions | 10125836-06-001SP-SMALL MOQ VERSION |
Price & Stock for LL043-01SP-01SP-0610
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-LL043-01SP-01SP-0610-ND
|
DigiKey | 43.5 GHZ, NITROWAVE HIGH-PERFORM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$155.6600 | Buy Now |
|
DISTI #
200-04301SP01SP0610
|
Mouser Electronics | RF Cable Assemblies 43.5 GHz, Nitrowave High-Performance Microwave Cable Assembly, SMA Plug to SMA Plug, 610 mm RoHS: Compliant | 4 |
|
$146.7300 / $155.6600 | Buy Now |
|
DISTI #
LL04301SP01SP0610
|
TTI | 43.5 GHZ NITROWAVE CABLE ASSY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
DISTI #
000000000007503869
|
Sager | NitroWave Min Qty: 1 | 15 |
|
$146.7300 / $155.6600 | Buy Now |