Part Details for LL071-18SP-18SP-0610 by Samtec Inc
Results Overview of LL071-18SP-18SP-0610 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL071-18SP-18SP-0610 Information
LL071-18SP-18SP-0610 by Samtec Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98414-G06-10ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 10 positions | |
| 51706-10703200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, No Guide Post 7P 32S | |
| 10076801-406-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for LL071-18SP-18SP-0610
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-LL071-18SP-18SP-0610-ND
|
DigiKey | 71 GHZ, NITROWAVE HIGH-PERFORMAN Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$363.3000 | Buy Now |
|
DISTI #
200-07118SP18SP0610
|
Mouser Electronics | RF Cable Assemblies 71 GHZ, Nitrowave High-Performance Microwave Cable Assembly, 1.85mm Plug to 1.85mm Plug, 610 mm RoHS: Compliant | 4 |
|
$355.2100 / $365.8000 | Buy Now |
|
DISTI #
LL07119SP18SP0610
|
TTI | 71.0 GHZ NITROWAVE CABLE ASSY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
DISTI #
000000000007503878
|
Sager | NitroWave Min Qty: 1 | 1 |
|
$342.4500 / $363.3000 | Buy Now |