There are no models available for this part yet.
Overview of LL103C by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for LL103C by Continental Device India Ltd
Part Data Attributes for LL103C by Continental Device India Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description
|
SOD-80C, MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-08-24
|
Additional Feature
|
TR, 7 INCH: 2500
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.6 V
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Pk Forward Current-Max
|
15 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.4 W
|
Reference Standard
|
IATF 16949
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.01 µs
|
Reverse Test Voltage
|
10 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for LL103C
This table gives cross-reference parts and alternative options found for LL103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | LL103C vs LL103C |
LL103C | Rectifier Diode | Daco Semiconductor Co Ltd | LL103C vs LL103C |
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM), | EIC Semiconductor Inc | LL103C vs LL103C |
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | LL103C vs LL103C |
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM) | Microsemi Corporation | LL103C vs LL103C |
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM), | Galaxy Semi-Conductor Co Ltd | LL103C vs LL103C |
LL103C | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 20V; IAV Max (A): 0.35A; VFM Max (V): 0.6V; @ IF (A): 0.2A; IFSM Max (A): 15A; IR Max (uA): 5uA; @VR (V): 10V; Package: MINI-MELF | Galaxy Microelectronics | LL103C vs LL103C |
Related Parts for LL103C
-
LL103ARectifier Diodes
-
TZMC5V1-GS08Zener Diodes
-
F339X134748MFP2B0Fixed Capacitors
-
LCE16Transient Suppressors
-
IRL40SC228Power Field-Effect Transistors
-
WF08U7150BTLFixed Resistors
-
LM26400YSDSwitching Regulator or Controllers
-
2213S-26GHeaders and Edge Type Connectors
-
LM1086IS-5.0Linear Regulator ICs