Part Details for LL43 by Lite-On Semiconductor Corporation
Overview of LL43 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for LL43
LL43 CAD Models
LL43 Part Data Attributes
|
LL43
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LL43
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 0.1A, 30V V(RRM), Silicon, GLASS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL43
This table gives cross-reference parts and alternative options found for LL43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL43 | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | LL43 vs LL43 |
LL43 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Semiconductors | LL43 vs LL43 |
LL43-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL43 vs LL43-7 |