Filter Your Search
1 - 10 of 48 results
|
LL43-GS08
Vishay Intertechnologies
|
$0.1657 | Yes | Active | 200 mA | 330 mV | 500 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||||||||||||
|
LL431G-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LL43-CF
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 450 mV | 5 ns | 500 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 4 A | 1 | 25 V | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
LL43-CE
Galaxy Microelectronics
|
Check for Price | Contact Manufacturer | 200 mA | 450 mV | 5 ns | 500 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 4 A | 1 | 25 V | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
LL43-CE
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 450 mV | 5 ns | 500 nA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 4 A | 1 | 25 V | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
LL43
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 200 mA | 450 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||||||||||||||||||||
|
LL43
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 mA | 450 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | GLASS, MINIMELF-2 | |||||||||||||||||||||||||||||
|
LL431G-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | YES | 1 | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | LSSOP, | SOT | 5 | 2.9 mm | 1 | 36 V | 2.483 V | 2.495 V | LSSOP | 1.45 mm | 54.509 ppm/°C | INDUSTRIAL | YES | 1.6 mm | ||||||||||||||||||||||||||
|
LL43
Galaxy Microelectronics
|
Check for Price | Active | 200 mA | 450 mV | 5 ns | 100 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 4 A | 1 | 25 V | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | MINI-MELF | |||||||||||||||||||||||||||||
|
LL43-GS08
Vishay Semiconductors
|
Check for Price | Yes | Active | 200 mA | 330 mV | 500 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.70 | O-LELF-R2 | DO-213AA | 2 |