There are no models available for this part yet.
Overview of LLMGA160808T102RG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LLMGA160808T102RG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLMGA160808T102RGCT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0456 / $0.1700 | Buy Now | |
DISTI #
LLMGA160808T102RG
|
Avnet Americas | Ferrite Bead 1kOhm 0.6A 0.35Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LLMGA160808T102RG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 | Buy Now | |
DISTI #
963-LLMGA160808T102R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 1000 OHMS 25% RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0399 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0449 / $0.0538 | Buy Now | ||
DISTI #
LLMGA160808T102RG
|
Avnet Abacus | (Alt: LLMGA160808T102RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLMGA160808T102RG by TAIYO YUDEN
Part Data Attributes for LLMGA160808T102RG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
DC Resistance-Max
|
0.35 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
1000 OHM Ω
|
Packing Method
|
Tape, Paper
|
Rated Current
|
0.6 A
|
Width
|
0.8 mm
|
Alternate Parts for LLMGA160808T102RG
This table gives cross-reference parts and alternative options found for LLMGA160808T102RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLMGA160808T102RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMH1608HM102-TV | Ferrite Chip, 1 Function(s), 0.6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMGA160808T102RG vs FBMH1608HM102-TV |
FBMH1608HM102NT | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMGA160808T102RG vs FBMH1608HM102NT |
FBMH1608HM102-T | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMGA160808T102RG vs FBMH1608HM102-T |
LSMGA160808T102RG | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMGA160808T102RG vs LSMGA160808T102RG |