Part Details for LSMGA160808T102RG by TAIYO YUDEN
Overview of LSMGA160808T102RG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMGA160808T102RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMGA160808T102RGCT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3280 In Stock |
|
$0.0389 / $0.1700 | Buy Now |
DISTI #
LSMGA160808T102RG
|
Avnet Americas | Ferrite Bead 1kOhm 0.6A 0.35Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LSMGA160808T102RG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
963-LSMGA160808T102R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 1000 OHMS 25% RoHS: Compliant | 10409 |
|
$0.0380 / $0.1700 | Buy Now |
|
Future Electronics | Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 1000 OHMS25%, TR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0399 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0449 / $0.0538 | Buy Now |
DISTI #
LSMGA160808T102RG
|
TTI | Ferrite Beads HI CURR 0603 1000 OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
LSMGA160808T102RG
|
Avnet Abacus | (Alt: LSMGA160808T102RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100738492
|
Chip1Stop | Ferrite Beads RoHS: Compliant Container: Cut Tape | 2400 |
|
$0.0440 / $0.0855 | Buy Now |
Part Details for LSMGA160808T102RG
LSMGA160808T102RG CAD Models
LSMGA160808T102RG Part Data Attributes
|
LSMGA160808T102RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMGA160808T102RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.6 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for LSMGA160808T102RG
This table gives cross-reference parts and alternative options found for LSMGA160808T102RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMGA160808T102RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMH1608HM102-TV | Ferrite Chip, 1 Function(s), 0.6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMGA160808T102RG vs FBMH1608HM102-TV |
LLMGA160808T102RG | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMGA160808T102RG vs LLMGA160808T102RG |
FBMH1608HM102NT | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMGA160808T102RG vs FBMH1608HM102NT |
FBMH1608HM102-T | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMGA160808T102RG vs FBMH1608HM102-T |