Part Details for LLN3-R-520 by Dialight
Results Overview of LLN3-R-520 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLN3-R-520 Information
LLN3-R-520 by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LLN3-R-520 by Dialight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LLN3-R-520
LLN3-R-520 Part Data Attributes
|
|
LLN3-R-520
Dialight
Buy Now
Datasheet
|
Compare Parts:
LLN3-R-520
Dialight
Single Color LED Array, Red
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Complex | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 3 | |
| Number of Terminals | 4 | |
| Optoelectronic Device Type | Single Color Led Array | |
| Packing Method | Bulk | |
| Shape | Oval | |
| Surface Mount | Yes |
Alternate Parts for LLN3-R-520
This table gives cross-reference parts and alternative options found for LLN3-R-520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLN3-R-520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LLN3-R-005 | Dialight | Check for Price | Single Color LED Array, Red | LLN3-R-520 vs LLN3-R-005 |