| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF357AH | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 2300uV Offset-Max, MBCY8 | LM101AF vs LF357AH |
| LM348N | Samsung Semiconductor | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14 | LM101AF vs LM348N |
| LM2908N | Harris Semiconductor | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14 | LM101AF vs LM2908N |
| LF347N | Intersil Corporation | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14 | LM101AF vs LF347N |
| LM101AJRQMLV | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8 | LM101AF vs LM101AJRQMLV |
| UA301ATC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8 | LM101AF vs UA301ATC |
| LM258N | Samsung Semiconductor | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | LM101AF vs LM258N |
| LM725AH | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8 | LM101AF vs LM725AH |
| LM258H | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, MBCY8 | LM101AF vs LM258H |
| 5962-01-190-6931 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CDIP8 | LM101AF vs 5962-01-190-6931 |
Part Details for LM101AF by Texas Instruments
Results Overview of LM101AF by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM101AF Information
LM101AF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM101AF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 |
|
$16.2000 | Buy Now |
US Tariff Estimator: LM101AF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM101AF Part Data Attributes
|
|
LM101AF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM101AF
Texas Instruments
LM101AF
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, Fl10,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.075 µA | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-XDFP-F10 | |
| JESD-609 Code | e0 | |
| Low-Offset | No | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL10,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 0.5 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Min | 25000 |
Alternate Parts for LM101AF
This table gives cross-reference parts and alternative options found for LM101AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM101AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.