| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM301N | AMD | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP14 | LM101N vs LM301N |
| LM301N | Signetics | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8 | LM101N vs LM301N |
| LM301N | NXP Semiconductors | Check for Price | IC OP-AMP, 10000 uV OFFSET-MAX, PDIP8, CERDIP-14, Operational Amplifier | LM101N vs LM301N |
| LM201N | AMD | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, PDIP14 | LM101N vs LM201N |
| LM201N | Philips Semiconductors | Check for Price | OP-AMP, 10000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | LM101N vs LM201N |
Part Details for LM101N by Signetics
Results Overview of LM101N by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM101N Information
LM101N by Signetics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM101N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM101N Part Data Attributes
|
|
LM101N
Signetics
Buy Now
Datasheet
|
Compare Parts:
LM101N
Signetics
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for LM101N
This table gives cross-reference parts and alternative options found for LM101N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM101N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.