Datasheets
LM1086CSX-ADJ by:

1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN

Part Details for LM1086CSX-ADJ by Texas Instruments

Overview of LM1086CSX-ADJ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM1086CSX-ADJ

Part # Distributor Description Stock Price Buy
Win Source Electronics IC REG LDO ADJ 1.5A DDPAK 99300
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

Part Details for LM1086CSX-ADJ

LM1086CSX-ADJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM1086CSX-ADJ Part Data Attributes

LM1086CSX-ADJ Texas Instruments
Buy Now Datasheet
Compare Parts:
LM1086CSX-ADJ Texas Instruments 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.5 V
Dropout Voltage1-Nom 1.3 V
Input-Output Voltage Differential-Max 15 V
Input-Output Voltage Differential-Min 1.5 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e0
Length 10.16 mm
Line Regulation-Max (%/V) 0.01
Load Regulation-Max(%) 0.4%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 15 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.65 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 20
Width 8.635 mm

Alternate Parts for LM1086CSX-ADJ

This table gives cross-reference parts and alternative options found for LM1086CSX-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1086CSX-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM1086CSX-ADJ/NOPB 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM1086CSX-ADJ vs LM1086CSX-ADJ/NOPB
LM1086ISX-ADJ IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1086CSX-ADJ vs LM1086ISX-ADJ
LT1086IM#TRPBF LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LM1086CSX-ADJ vs LT1086IM#TRPBF
LT1086CM#TRPBF 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V Analog Devices Inc LM1086CSX-ADJ vs LT1086CM#TRPBF
LM1086CS-ADJ/NOPB 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM1086CSX-ADJ vs LM1086CS-ADJ/NOPB
LM1086IS-ADJ/NOPB 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM1086CSX-ADJ vs LM1086IS-ADJ/NOPB
LT1086CM#TRPBF LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LM1086CSX-ADJ vs LT1086CM#TRPBF
AS2815AT Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Exar Corporation LM1086CSX-ADJ vs AS2815AT
LM1086ISX-ADJ 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN Texas Instruments LM1086CSX-ADJ vs LM1086ISX-ADJ
LM1086IS-ADJ/NOPB IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1086CSX-ADJ vs LM1086IS-ADJ/NOPB
Part Number Description Manufacturer Compare
LM1086ISX-ADJ 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN Texas Instruments LM1086CSX-ADJ vs LM1086ISX-ADJ
LM1086IS-ADJ 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN Texas Instruments LM1086CSX-ADJ vs LM1086IS-ADJ
LM1086CS-ADJ/NOPB 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM1086CSX-ADJ vs LM1086CS-ADJ/NOPB

LM1086CSX-ADJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1086CSX-ADJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1086CSX-ADJ by Texas Instruments

Select Manufacturer
Which Manufacturer of LM1086CSX-ADJ would you like to use for your alert(s)?
  • Please alert me when LM1086CSX-ADJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1086CSX-ADJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1086CSX-ADJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1086CSX-ADJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1086CSX-ADJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1086CSX-ADJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: