Part Details for LM1086CSX-ADJ/NOPB by Texas Instruments
Overview of LM1086CSX-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LM1086CSX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4038
|
Newark | Ldo, Adj, 1.25V-27.5V, 1.5A, To-263-3, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:29V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:27.5V, Output Current:1.5A, rohs Compliant: Yes |TEXAS INSTRUMENTS LM1086CSX-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 304 |
|
$2.2700 / $2.8200 | Buy Now |
DISTI #
33AH4039
|
Newark | Ldo, Adj, 1.25V-27.5V, 1.5A, To-263-3, Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:27V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:15V, Output Current:1.5A, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1086CSX-ADJ/NOPB Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
LM1086CSX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8600 In Stock |
|
$1.0268 / $2.3300 | Buy Now |
DISTI #
926-LM1086CSXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A LDO POS REG RoHS: Compliant | 1340 |
|
$1.0200 / $2.3300 | Buy Now |
|
Bristol Electronics | 529 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.5V DROPOUT, BIPOLAR, PSSO3 | 23 |
|
$3.5000 / $5.2500 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.5V DROPOUT, BIPOLAR, PSSO3 | 1 |
|
$2.5000 | Buy Now |
DISTI #
LM1086CSX-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷15V, 1.5A, D2PAK, SMD Min Qty: 1 | 0 |
|
$1.3500 / $2.2000 | RFQ |
|
Ameya Holding Limited | IC REG LIN POS ADJ 1.5A DDPAK | 25335 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 1.5A DDPAK | 99400 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for LM1086CSX-ADJ/NOPB
LM1086CSX-ADJ/NOPB CAD Models
LM1086CSX-ADJ/NOPB Part Data Attributes
|
LM1086CSX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1086CSX-ADJ/NOPB
Texas Instruments
1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 2.6 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8.635 mm |
Alternate Parts for LM1086CSX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM1086CSX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1086CSX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2815AT | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Exar Corporation | LM1086CSX-ADJ/NOPB vs AS2815AT |
LM1086ISX-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LM1086CSX-ADJ/NOPB vs LM1086ISX-ADJ |
LT1086CM#TR | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM1086CSX-ADJ/NOPB vs LT1086CM#TR |
LM1086IS-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM1086CSX-ADJ/NOPB vs LM1086IS-ADJ/NOPB |
LM1086CS-ADJ | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1086CSX-ADJ/NOPB vs LM1086CS-ADJ |
AS2815AT | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Sipex Corporation | LM1086CSX-ADJ/NOPB vs AS2815AT |
LM1086CS-ADJ/NOPB | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1086CSX-ADJ/NOPB vs LM1086CS-ADJ/NOPB |
LM1086CSX-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LM1086CSX-ADJ/NOPB vs LM1086CSX-ADJ |
LM1086IS-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LM1086CSX-ADJ/NOPB vs LM1086IS-ADJ |
LT1086CM#TR | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LM1086CSX-ADJ/NOPB vs LT1086CM#TR |