Part Details for LM111J/883B by National Semiconductor Corporation
Overview of LM111J/883B by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM111J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 14 Pin, Ceramic, DIP | 4 |
|
$9.3750 / $12.5000 | Buy Now |
Part Details for LM111J/883B
LM111J/883B CAD Models
LM111J/883B Part Data Attributes
|
LM111J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM111J/883B
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM111J/883B
This table gives cross-reference parts and alternative options found for LM111J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111J883B | COMPARATOR, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM111J/883B vs LM111J883B |
LM311J | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM111J/883B vs LM311J |
M38510/10304BCA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Micross Components | LM111J/883B vs M38510/10304BCA |
5962-3810304BCX | IC COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM111J/883B vs 5962-3810304BCX |
LM111J/883 | Voltage Comparator 14-CDIP -55 to 125 | Texas Instruments | LM111J/883B vs LM111J/883 |
LM111F | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14 | Signetics | LM111J/883B vs LM111F |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | LM111J/883B vs M38510/10304BCX |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Linfinity Microelectronics | LM111J/883B vs M38510/10304BCX |
LM111F | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM111J/883B vs LM111F |
M38510/10304BCX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM111J/883B vs M38510/10304BCX |